Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Bullet | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | F Series | |
Mounting Type | Snap Fit | |
Size | 7.19mm Dia x 12.50mm H | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.27400 | $2.74 |
25 | $0.26880 | $6.72 |
50 | $0.26300 | $13.15 |
100 | $0.25720 | $25.72 |
300 | $0.24577 | $73.73 |
500 | $0.24006 | $120.03 |
1,000 | $0.20125 | $201.25 |