USD

E Series

E213J60V8QE2

Digi-Key Part Number
CKN11845-ND
Manufacturer
C&K
Manufacturer Product Number
E213J60V8QE2
Supplier
Description
SWITCH ROCKER SP3T 7.5A 125V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Rocker Switch SP3T 7.5A (AC/DC) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
SP3T
Switch Function
On-On-Mom
Current Rating (Amps)
7.5A (AC/DC)
Actuator Type
Paddle
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
40,000 Cycles
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
Price and Procurement

Additional Resources
AttributeDescription
Other Names
CKN11845
E213J60V8QE2-ND
Standard Package40