E105J2V3QE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
E105J2V3QE2
Termination V3,V4

E105J2V3QE2

Digi-Key Part Number
CKN9851-ND
Manufacturer
C&K
Manufacturer Product Number
E105J2V3QE2
Supplier
Description
SWITCH ROCKER SPDT 7.5A 125V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Rocker Switch SPDT 7.5A (AC/DC) 125 V Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tray
Part Status
Active
Mounting Type
Through Hole
Circuit
SPDT
Switch Function
Mom-Off-Mom
Current Rating (Amps)
7.5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Paddle
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Flux Protection
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Tray
QtyUnit PriceExt Price
1$12.52000$12.52
10$11.30800$113.08
25$10.76400$269.10
40$10.22000$408.80
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
*E105J2V3QE2
CKN9851
2266-E105J2V3QE2
Standard Package40