USD

cms-photo-not-available

DM61J12G205Q

Digi-Key Part Number
DM61J12G205Q-ND
Manufacturer
C&K
Manufacturer Product Number
DM61J12G205Q
Supplier
Description
SWITCH ROCKER DPDT 10A 125V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Rocker Switch DPDT 10A (AC) 125V Panel Mount, Snap-In
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
DPDT
Switch Function
On-On
Current Rating (Amps)
10A (AC)
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.110"" (2.8mm)
Ingress Protection
-
Features
Guard
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 65°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Voltage Rating - AC
125V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Available To Order

Additional Resources
AttributeDescription
Standard Package1