D501J12S206HQA

DigiKey Part Number
CKN11825-ND
Manufacturer
Manufacturer Product Number
D501J12S206HQA
Description
SWITCH ROCKER SPDT 10A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
D501J12S206HQA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O I
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.36000$7.36
10$6.62900$66.29
36$6.29556$226.64
72$6.02903$434.09
108$5.82926$629.56
252$5.52944$1,393.42
504$5.06310$2,551.80
1,008$4.82992$4,868.56
Manufacturers Standard Package