USD

Obsolete item.
C221J13S205QF
C221J13S205QF
Digi-Key Part Number
CKC2027-ND
Manufacturer
C&K
Manufacturer Product Number
C221J13S205QF
Supplier
Description
SWITCH ROCKER DPDT 15A 125V
Detailed Description
Rocker Switch DPDT 15A (AC) Panel Mount, Snap-In
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
DPDT
Switch Function
On-On
Current Rating (Amps)
15A (AC)
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
Positive Detent
Panel Cutout Dimensions
Rectangular - 28.58mm x 25.40mm
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
*C221J13S205QF
CKC2027
Standard Package1