C115366-2344C

DigiKey Part Number
108-C115366-2344C-ND
Manufacturer
Manufacturer Product Number
C115366-2344C
Description
Linear IC's
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 5 (Power) Pin Female To D-Sub, 5 (Power) Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 5 (Power) Pin Female
Convert From (Adapter End)
D-Sub, 5 (Power) Pin Male
Number of Rows
1
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Voltage Rating
250 V
Current Rating (Amps)
40 A
Housing Color
White
Operating Temperature
-55°C ~ 125°C
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$227.33500$454.67
10$217.72900$2,177.29
25$212.92640$5,323.16