USD

BTN KT11 03 90
BTN KT11 03 90
Digi-Key Part Number
CKN10414-ND
Manufacturer
C&K
Manufacturer Product Number
BTN KT11 03 90
Supplier
Description
CAP TACTILE ROUND BLACK
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Round, Convex (Domed) Tactile Switch Cap Black Snap Fit
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Part Status
Active
Switch Type
Tactile
Shape
Round, Convex (Domed)
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
KT Series
Mounting Type
Snap Fit
Size
5.72mm Dia x 4.98mm H
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

30,542 In Stock
Can ship immediately