481C02001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2D300TWBE

Digi-Key Part Number
AP2D300TWBE-ND
Manufacturer
C&K
Manufacturer Product Number
AP2D300TWBE
Supplier
Description
SWITCH PUSH SPST-NO 0.125A 125V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
125mA (AC), 200mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Domed
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.80mm Dia
Operating Temperature
-40°C ~ 105°C
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
All prices are in USD
Tray
QtyUnit PriceExt Price
80$12.14575$971.66
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names-AP2D300TWBE
Standard Package80