AP2D203SZBE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP2D203SZBE
AP Series Panel Cutout
AP Series Snap In

AP2D203SZBE

Digi-Key Part Number
CKN9975-ND
Manufacturer
C&K
Manufacturer Product Number
AP2D203SZBE
Supplier
Description
SWITCH PUSH SPST-NO 0.125A 125V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
125mA (AC), 200mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Domed
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
2 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.80mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
All prices are in USD
Tray
QtyUnit PriceExt Price
1$12.28000$12.28
10$11.06300$110.63
25$10.60000$265.00
40$10.07875$403.15
80$9.67325$773.86
240$9.09396$2,182.55
480$8.39890$4,031.47
960$8.10927$7,784.90
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
CKN9975
2266-AP2D203SZBE
*AP2D203SZBE
Standard Package80