USD

A3151U2A8SZRQ
A3141U2A1NZRQ
Digi-Key Part Number
CKN10913-ND
Manufacturer
C&K
Manufacturer Product Number
A3141U2A1NZRQ
Supplier
Description
SWITCH KEYLK 2POS 3PDT 2.5A 125V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Keylock Switch Position 3PDT 2.5A (AC), 350mA (DC) AC DC Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Part Status
Active
Circuit
3PDT
Switch Function
On-On
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.30mm Dia
Features
-
Operating Temperature
-30°C ~ 85°C
Depth Behind Flange
32.66mm
Mechanical Life
-
Electrical Life
15,000 Cycles
Number of Positions
2
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

144 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$20.36000$20.36
10$18.49000$184.90
25$17.65920$441.48
50$16.72420$836.21
100$16.10090$1,610.09
250$15.06216$3,765.54
500$12.46524$6,232.62
Additional Resources
AttributeDescription
Other Names
*A3141U2A1NZRQ
A3141U2A1NZRQ-ND
CKN10913
Standard Package18