USD

7215MD9AQE

7215MD9AQE

Digi-Key Part Number
CKN9781-ND
Manufacturer
C&K
Manufacturer Product Number
7215MD9AQE
Supplier
Description
SWITCH TOGGLE SP3T 5A 120V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Toggle Switch SP3T Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
SP3T
Switch Function
Mom-On-Mom
Current Rating (Amps)
5A (AC/DC)
Actuator Type
Standard Round
Actuator Length
6.86mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
Price and Procurement

Additional Resources
AttributeDescription
Other Names
*7215MD9AQE
CKN9781
Standard Package80