7205J60V6BE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7205J60V6BE2

Digi-Key Part Number
CKN11445-ND
Manufacturer
C&K
Manufacturer Product Number
7205J60V6BE2
Supplier
Description
SWITCH ROCKER DPDT 0.4VA 20V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
DPDT
Switch Function
Mom-Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Paddle
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$15.02000$15.02
10$13.57200$135.72
25$12.91880$322.97
50$12.26580$613.29
100$11.83020$1,183.02
250$11.10448$2,776.12
500$10.16094$5,080.47
1,000$8.70938$8,709.38
Additional Resources
AttributeDescription
Other Names
CKN11445
-7205J60V6BE2
7205J60V6BE2-ND
*7205J60V6BE2
Standard Package36