USD

7205J16ZQE22
7205J16ZQE22
Digi-Key Part Number
CKN11510-ND
Manufacturer
C&K
Manufacturer Product Number
7205J16ZQE22
Supplier
Description
SWITCH ROCKER DPDT 5A 120V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Rocker Switch DPDT 5A (AC/DC) Panel Mount, Snap-In
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
DPDT
Switch Function
Mom-Off-Mom
Current Rating (Amps)
5A (AC/DC)
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 20.32mm x 12.70mm
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
40,000 Cycles
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
7205J16ZQE22-ND
CKN11510
Standard Package1