USD

7101J50V6QE1
7101J50V6QE1
Digi-Key Part Number
CKN11475-ND
Manufacturer
C&K
Manufacturer Product Number
7101J50V6QE1
Supplier
Description
SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120V Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
5A (AC/DC)
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Voltage Rating - AC
120V
Voltage Rating - DC
28V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

390 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
*7101J50V6QE1
7101J50V6QE1-ND
CKN11475
Standard Package40