481D04001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

481D04001

Digi-Key Part Number
CKN11566-ND
Manufacturer
C&K
Manufacturer Product Number
481D04001
Supplier
Description
CAP PUSHBUTTON ROUND ORANGE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Round, Convex (Domed) Pushbutton Switch Cap Orange Snap Fit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round, Convex (Domed)
Color
Orange
Illumination
Illumination Opening
For Use With/Related Products
AP Series
Mounting Type
Snap Fit
Size
12.35mm Dia x 6.25mm H
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.41300$4.13
25$0.40480$10.12
50$0.39620$19.81
100$0.38760$38.76
250$0.37040$92.60
500$0.36176$180.88
1,000$0.27563$275.63
5,000$0.25840$1,292.00
Additional Resources
AttributeDescription
Other Names
*481D04001
481D04001-ND
CKN11566
Standard Package1