302119102

DigiKey Part Number
302119102-ND
Manufacturer
Manufacturer Product Number
302119102
Description
SWITCH THUMB BCD 0.1A 120V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 120VAC/28VDC Panel Mount, Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
-
Actuator Type
Thumbwheel
Contact Rating @ Voltage
0.1A @ 120VAC/28VDC
Contact Material
Copper Alloy
Contact Finish
-
Mounting Type
Panel Mount, Screw
Termination Style
Card Edge/Solder Pad with Component Mounting
End Caps
Sold Separately
Section Width
0.350" (8.89mm)
Panel Cutout Dimensions
-
Features
Dust Lens
Operating Temperature
-40°C ~ 65°C
Depth Behind Flange
48.11mm
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Color
Black
Electrical Life
100,000 Cycles
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$44.08200$2,204.10