USD

1101M1S3ZBE2

1101M1S2ZGE2

Digi-Key Part Number
1101M1S2ZGE2-ND
Manufacturer
C&K
Manufacturer Product Number
1101M1S2ZGE2
Supplier
Description
SWITCH SLIDE SPDT 6A 120V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
6A (AC/DC)
Actuator Type
Standard
Actuator Length
3.56mm
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
Black Actuator, Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.16mm
Mechanical Life
-
Electrical Life
40,000 Cycles
Operating Force
-
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9050
Available To Order

Additional Resources
AttributeDescription
Standard Package1