cms-photo-not-available

PTS645SM13SMTR92LFS

Digi-Key Part Number
CKN10821TR-ND - Tape & Reel (TR)
CKN10821CT-ND - Cut Tape (CT)
CKN10821DKR-ND - Digi-Reel®
Manufacturer
C&K
Manufacturer Product Number
PTS645SM13SMTR92LFS
Supplier
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
13.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Blue Actuator
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9031
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.31000$0.31
10$0.30100$3.01
25$0.28560$7.14
100$0.25840$25.84
Tape & Reel (TR)
QtyUnit PriceExt Price
400$0.23560$94.24
800$0.21900$175.20
1,200$0.18683$224.20
2,800$0.18163$508.56
10,000$0.15984$1,598.40
Additional Resources
AttributeDescription
Other Names
-PTS645SM13SMTR92LFS
*PTS645SM13SMTR92LFS
CKN10821CT
CKN10821TR
Y97HT23B2PAFP
PTS645SM13SMTR92 LFS
Y97HT23B2ZAFP
CKN10821DKR
Standard Package400