KMR421G-LFS
KMR421G-LFS
KMR 4 Series
KMR Series FTPRT

KMR421G LFS

Digi-Key Part Number
CKN10249TR-ND - Tape & Reel (TR)
CKN10249CT-ND - Cut Tape (CT)
CKN10249DKR-ND - Digi-Reel®
Manufacturer
C&K
Manufacturer Product Number
KMR421G LFS
Supplier
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.60mm x 2.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
-
Features
Grounding Pin
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
200,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.54000$0.54
10$0.52000$5.20
25$0.50080$12.52
100$0.43340$43.34
250$0.39484$98.71
500$0.36594$182.97
1,000$0.32742$327.42
2,500$0.31009$775.22
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$0.28697$1,721.82
12,000$0.26771$3,212.52
Additional Resources
AttributeDescription
Other Names
CKN10249CT
KMR421GLFS
*KMR421G LFS
CKN10249TR
*KMR421GLFS
Y78B42110FP
CKN10249DKR
Standard Package6,000