USD

BS24CL03X06AP

BS24CL03X06AP

Digi-Key Part Number
2042-1052-ND
Manufacturer
Bumper Specialties Inc.
Manufacturer Product Number
BS24CL03X06AP
Supplier
Description
BUMPER CYLI .81" DIA X .12" CLR
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Bumper Cylindrical, Flat Top 0.810" Dia (20.57mm) Polyurethane Clear
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bumper Specialties Inc.
Series
-
Package
Box
Part Status
Active
Type
Bumper
Shape
Cylindrical, Flat Top
Color
Clear
Size / Dimension
0.810"" Dia (20.57mm)
Thickness
0.120"" (3.05mm)
Material
Polyurethane
Hardness
60-70 Shore A
Form
-
Mounting Type
Adhesive, Rubber
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Price and Procurement

1,746 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names2042-1052
Standard Package18