
TBG-32613-W | ||
---|---|---|
Digi-Key Part Number | 377-2305-ND | |
Manufacturer | ||
Manufacturer Product Number | TBG-32613-W | |
Description | BOX ABS WHITE 10.984"L X 8.110"W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Box Plastic, ABS White Split Sides 10.984" L x 8.110" W (279.00mm x 206.00mm) X 1.181" (30.00mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Container Type | Box | |
Size / Dimension | 10.984" L x 8.110" W (279.00mm x 206.00mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 89.1in² (575cm²) | |
Design | Split Sides | |
Material | ||
Color | White | |
Thickness | 0.091" (2.30mm) | |
Features | PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1.1 lbs (499 g) |
Resource Type | Link |
---|---|
Datasheets | TB-32613-x Drawing |
Product Training Modules | |
Video File | Enclosure Modifications: Quick Steps to 5-Day Delivery |
Environmental Information | |
2D Drawings | TB-32613-B.dxf |
HTML Datasheet | TB-32613-x Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $32.70000 | $32.70 |
10 | $27.25000 | $272.50 |
100 | $24.55010 | $2,455.01 |
250 | $23.12500 | $5,781.25 |
BOX ABS BLACK 10.984"L X 8.110"W Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | 377-2305 |
Standard Package | 1 |