TBG-32613-B
TBG-32613-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBG-32613-B
TBG-32613-B
TBG-32613-B

TBG-32613-B

Digi-Key Part Number
377-2304-ND
Manufacturer
Manufacturer Product Number
TBG-32613-B
Description
BOX ABS BLACK 10.984"L X 8.110"W
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Box Plastic, ABS Black Split Sides 10.984" L x 8.110" W (279.00mm x 206.00mm) X 1.181" (30.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Container Type
Box
Size / Dimension
10.984" L x 8.110" W (279.00mm x 206.00mm)
Height
1.181" (30.00mm)
Area (L x W)
89.1in² (575cm²)
Design
Split Sides
Material
Color
Black
Thickness
0.091" (2.30mm)
Features
PCB Supports, Sealing Gasket
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from Digi-Key
Weight
1.1 lbs (499 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.10.9000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$27.70000$27.70
10$23.10000$231.00
100$20.80010$2,080.01
250$19.56248$4,890.62
Alternate Color
BOX ABS WHITE 10.984"L X 8.110"W
Total Quantity 0