


SFA-1836 | ||
---|---|---|
Digi-Key Part Number | 377-1305-ND | |
Manufacturer | ||
Manufacturer Product Number | SFA-1836 | |
Description | PANEL SURFACE SHIELD ALUM .12" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 10.500" W x 0.125" H (482.60mm x 266.70mm x 3.18mm) Natural | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bud Industries | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 10.500" W x 0.125" H (482.60mm x 266.70mm x 3.18mm) | |
Features | Surface Shield | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 2.5 lbs (1.1 kg) |
Resource Type | Link |
---|---|
Datasheets | PA-1101-12, PS-1250-61, SFA-1831-42 |
Product Training Modules | Modified Enclosures |
Video File | Enclosure Modifications: Quick Steps to 5-Day Delivery Bud's Custom Capabilities |
Environmental Information | |
HTML Datasheet | PA-1101-12, PS-1250-61, SFA-1831-42 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7612.90.5000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $37.40000 | $37.40 |
10 | $31.15000 | $311.50 |
50 | $28.05020 | $1,402.51 |
100 | $27.62500 | $2,762.50 |
Attribute | Description |
---|---|
Other Names | SFA 1836 SFA1836 377-1305 |
Standard Package | 1 |