USD

HH-3643
HH-3643
HH-3643
HH-3643
HH Series Style P

HH-3643

Digi-Key Part Number
377-1644-ND
Manufacturer
Bud Industries
Manufacturer Product Number
HH-3643
Supplier
Description
BOX ABS BLACK 4.53"L X 3.29"W
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 4.528" L x 3.288" W (115.01mm x 83.52mm) X 1.260" (32.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bud Industries
Series
Package
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.528"" L x 3.288"" W (115.01mm x 83.52mm)
Height
1.260"" (32.00mm)
Area (L x W)
14.9in² (96cm²)
Design
Hand Held, Split Sides
Material
Plastic, ABS
Color
Black
Thickness
0.079"" (2.01mm)
Features
PCB Supports
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from Digi-Key
Weight
0.059 lb (26.76 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.10.9000
Price and Procurement