
ER-16562-S | ||
---|---|---|
Digi-Key Part Number | ER-16562-S-ND | |
Manufacturer | ||
Manufacturer Product Number | ER-16562-S | |
Description | ADD-A-RACK ECONOMIZER NON VENT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Metal, Steel Add-A-Rack Cabinet Enclosed, Back 25.500" L x 22.000" W x 47.312" H (647.70mm x 558.80mm x 1201.73mm) Sand | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bud Industries | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Add-A-Rack Cabinet | |
Style | Enclosed, Back | |
Number of Units | 24U | |
Dimensions - Panel | 24.000" L x 17.937" W x 42.000" H (609.60mm x 455.60mm x 1066.80mm) | |
Dimensions - Overall | 25.500" L x 22.000" W x 47.312" H (647.70mm x 558.80mm x 1201.73mm) | |
Door | Steel | |
Features | Front and Rear Access | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Sand | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 107 lbs (48.5 kg) |
Resource Type | Link |
---|---|
Datasheets | ER-16552-16576 |
Product Training Modules | Modified Enclosures |
Video File | Bud's Custom Capabilities Enclosure Modifications: Quick Steps to 5-Day Delivery |
Environmental Information | |
2D Drawings | ER-16574-BT.dxf |
HTML Datasheet | ER-16552-16576 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7310.29.0065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $772.50000 | $772.50 |
ADD-A-RACK ECONOMIZER NON VENT Total Quantity 0 |
ADD-A-RACK ECONOMIZER NON VENT Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | ER 16562 S ER16562S |
Standard Package | 1 |