
EC-9904-BT | ||
---|---|---|
Digi-Key Part Number | EC-9904-BT-ND | |
Manufacturer | ||
Manufacturer Product Number | EC-9904-BT | |
Description | CAB 10.5" PS 12.56X21.06 X 15.5" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 15.500" L x 21.060" W x 12.560" H (393.70mm x 534.92mm x 319.02mm) Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bud Industries | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | 14.500" L x 17.812" W x 10.562" H (368.30mm x 452.42mm x 268.27mm) | |
Dimensions - Overall | 15.500" L x 21.060" W x 12.560" H (393.70mm x 534.92mm x 319.02mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from Digi-Key | |
Weight | 16 lbs (7.3 kg) |
Resource Type | Link |
---|---|
Datasheets | EC-9902-06 |
Product Training Modules | Modified Enclosures |
Video File | Bud's Custom Capabilities Enclosure Modifications: Quick Steps to 5-Day Delivery |
Environmental Information | |
2D Drawings | EC-9905-BT.dxf |
HTML Datasheet | EC-9902-06 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7310.29.0065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $244.50000 | $244.50 |
CAB 10.5" PS 12.56X21.06 X 15.5" Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | EC 9904 BT EC9904BT |
Standard Package | 1 |