
DPX-287103 | ||
---|---|---|
Digi-Key Part Number | 377-DPX-287103-ND | |
Manufacturer | ||
Manufacturer Product Number | DPX-287103 | |
Description | COVER OR TOP OF BOX MOUNTING PAN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bud Industries | |
Series | ||
Package | Bag | |
Product Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | DPH-28710, DPS-28710 |
Resource Type | Link |
---|---|
Datasheets | DPX-287103 Datasheet |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $26.70000 | $26.70 |
5 | $25.12800 | $125.64 |
10 | $23.55800 | $235.58 |
25 | $21.98760 | $549.69 |
50 | $21.59500 | $1,079.75 |
100 | $21.20240 | $2,120.24 |
250 | $20.88832 | $5,222.08 |
Attribute | Description |
---|---|
Other Names | 377-DPX-287103 |
Standard Package | 1 |