cms-photo-not-available

CUR-3286-MB

Digi-Key Part Number
CUR-3286-MB-ND
Manufacturer
Bud Industries
Manufacturer Product Number
CUR-3286-MB
Supplier
Description
BOX ABS BLACK 10.151"L X 6.151"W
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Box Plastic, ABS Black Cover Included 10.151" L x 6.151" W (257.84mm x 156.24mm) X 3.125" (79.38mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bud Industries
Series
Package
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.151" L x 6.151" W (257.84mm x 156.24mm)
Height
3.125" (79.38mm)
Area (L x W)
62.4in² (403cm²)
Design
Cover Included
Material
Plastic, ABS
Color
Black
Thickness
0.105" (2.67mm)
Features
Mounting Flange, PCB Supports
Ratings
-
Material Flammability Rating
UL94 5VA
Shipping Info
Shipped from Digi-Key
Weight
1.3 lbs (589.7 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.10.9000
Bulk
QtyUnit PriceExt Price
1$25.50000$25.50
Additional Resources
AttributeDescription
Other Names
CUR-3286MB
CUR 3286 MB
CUR-3286MB-ND
CUR3286MB
Standard Package1