
BRP-12212 | ||
---|---|---|
Digi-Key Part Number | BRP-12212-ND | |
Manufacturer | ||
Manufacturer Product Number | BRP-12212 | |
Description | BUDRACK PRO SERIES 49.40X28.75" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 31.500" L x 23.620" W x 49.400" H (800.10mm x 599.95mm x 1254.76mm) Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bud Industries | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 24U | |
Dimensions - Panel | 28.750" L x 19.000" W x 42.000" H (730.25mm x 482.60mm x 1066.80mm) | |
Dimensions - Overall | 31.500" L x 23.620" W x 49.400" H (800.10mm x 599.95mm x 1254.76mm) | |
Door | Glass (Front), Steel (Rear) | |
Features | Cable Entry Systems, Removable Sides | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 254 lbs (115.2 kg) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Modified Enclosures |
Video File | BudRack Professional Series Enclosure Modifications: Quick Steps to 5-Day Delivery Bud's Custom Capabilities |
Environmental Information | |
2D Drawings | BRP-12212.dxf |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7310.29.0065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $950.06000 | $950.06 |
Attribute | Description |
---|---|
Other Names | BRP12212 BRP 12212 |
Standard Package | 1 |