USD

AN-2853

AN-2853

Digi-Key Part Number
377-1908-ND
Manufacturer
Bud Industries
Manufacturer Product Number
AN-2853
Supplier
Description
BOX ALUM NATURAL 4.53"L X 2.56"W
Detailed Description
Box Metal, Aluminum Natural Cover Included 4.530" L x 2.560" W (115.06mm x 65.02mm) X 2.170" (55.12mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bud Industries
Series
Package
Box
Part Status
Discontinued at Digi-Key
Container Type
Box
Size / Dimension
4.530" L x 2.560" W (115.06mm x 65.02mm)
Height
2.170" (55.12mm)
Area (L x W)
11.7in² (75cm²)
Design
Cover Included
Material
Metal, Aluminum
Color
Natural
Thickness
0.130" (3.30mm)
Features
Mounting Flange, PCB Supports, Watertight
Ratings
IP65, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
0.875 lb (396.89 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7612.90.1090
Alternate Color
BOX ALUM BLACK 4.53"L X 2.56"W
Quantity Available: 0
Additional Resources
AttributeDescription
Other Names
377-1908
AN2853
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AN-2853-ABud Industries825377-2366-ND$13.50000Direct