USD

AN-2850

AN-2850

Digi-Key Part Number
377-1905-ND
Manufacturer
Bud Industries
Manufacturer Product Number
AN-2850
Supplier
Description
BOX ALUM NATURAL 3.54"L X 1.42"W
Detailed Description
Box Metal, Aluminum Natural Cover Included 3.540" L x 1.420" W (89.92mm x 36.07mm) X 1.180" (29.97mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bud Industries
Series
Package
Box
Part Status
Obsolete
Container Type
Box
Size / Dimension
3.540" L x 1.420" W (89.92mm x 36.07mm)
Height
1.180" (29.97mm)
Area (L x W)
5.03in² (32.5cm²)
Design
Cover Included
Material
Metal, Aluminum
Color
Natural
Thickness
0.110" (2.79mm)
Features
Mounting Flange, PCB Supports, Watertight
Ratings
IP65, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
0.375 lb (170.1 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7612.90.1090
Alternate Color
BOX ALUM BLACK 3.54"L X 1.42"W
Quantity Available: 0
Additional Resources
AttributeDescription
Other Names
377-1905
AN2850
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AN-2850-ABud Industries168377-2360-ND$7.10000Direct