SI05-0B00-00 is Obsolete and no longer manufactured.
Similar
Similar

SI05-0B00-00 | ||
---|---|---|
Digi-Key Part Number | SI05-0B00-00-ND | |
Manufacturer | ||
Manufacturer Product Number | SI05-0B00-00 | |
Description | SAS3616WB0-1-DB | |
Detailed Description | Switch IC Channel | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Broadcom Limited | |
Series | * | |
Package | Bulk | |
Product Status | Obsolete | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Mult Dev EOL 01/Oct/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | SAS3616WB0-1-DB |
Standard Package | 144 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SI08-0A00-02 | Broadcom Limited | 0 | 516-SI08-0A00-02-ND | $130.16250 | Similar |
PM5450A-FEI | Microchip Technology | 0 | PM5450A-FEI-ND | $1,211.95000 | Similar |