
MGA-82563-TR1G | ||
---|---|---|
Digi-Key Part Number | 516-1587-2-ND - Tape & Reel (TR) 516-1587-1-ND - Cut Tape (CT) 516-1587-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MGA-82563-TR1G | |
Description | IC RF AMP ISM 100MHZ-6GHZ SOT363 | |
Detailed Description | RF Amplifier IC ISM, PHS, PCS, SATCOM, WLL 100MHz ~ 6GHz SOT-363, SC70 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Broadcom Limited | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Frequency | 100MHz ~ 6GHz | |
P1dB | 17.3dBm | |
Gain | 12dB ~ 15dB | |
Noise Figure | 2.2dB | |
RF Type | ISM, PHS, PCS, SATCOM, WLL | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 63mA ~ 101mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363, SC70 |
Resource Type | Link |
---|---|
Datasheets | MGA-82563-TR1G,BLKG |
PCN Obsolescence/ EOL | Mult Devices EOL 01/Dec/2017 |
PCN Assembly/Origin | Mult Device Tape Cover Chg 18/Sep/2017 |
PCN Packaging | Mult Devices Packing 25/Apr/2018 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A991G |
HTSUS | 8542.33.0001 |
Attribute | Description |
---|---|
Other Names | 516-1587-1 516-1587-2 516-1587-6 Q10094092H MGA82563TR1G |
Standard Package | 3,000 |