IAM-91563-BLKG | |
---|---|
DigiKey Part Number | IAM-91563-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | IAM-91563-BLKG |
Description | IC MIXER 800MHZ-6GHZ DWN SOT363 |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ISM, PCS, PHS, WLL Down Converter 800MHz ~ 6GHz SOT-363, SC70 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | Cellular, ISM, PCS, PHS, WLL | |
Frequency | 800MHz ~ 6GHz | |
Number of Mixers | 1 | |
Gain | 7.7dB | |
Noise Figure | 11dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 12mA | |
Voltage - Supply | 3V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363, SC70 |