USD

Fig 21

HSMQ-C170

Digi-Key Part Number
516-3071-2-ND - Tape & Reel (TR)
516-3071-1-ND - Cut Tape (CT)
516-3071-6-ND - Digi-Reel®
Manufacturer
Broadcom Limited
Manufacturer Product Number
HSMQ-C170
Supplier
Description
LED GREEN DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Green 527nm LED Indication - Discrete 3.4V 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
145mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Surface Mount
Wavelength - Dominant
527nm
Wavelength - Peak
520nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Chip LED
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

5,556 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
516-3071-2
HSMQ-C170-ND
Standard Package4,000