HSMN-A400-T8PM2

DigiKey Part Number
516-HSMN-A400-T8PM2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMN-A400-T8PM2
Description
LED BLUE 4PLCC SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.8V 4-PLCC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.8V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number