USD

BCM5241XA1KMLG
BCM5241XA1KMLG
BCM5241XA1KMLG_View2
BCM5241XA1KMLG
Digi-Key Part Number
516-3303-ND
Manufacturer
Broadcom Limited
Manufacturer Product Number
BCM5241XA1KMLG
Supplier
Description
IC TRANSCEIVER 1/1
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
1/1 Transceiver Ethernet
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Tray
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3.3V
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

739 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States