AMMC-6630-W10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMC-6630-W10

Digi-Key Part Number
516-2657-ND
Manufacturer
Broadcom Limited
Manufacturer Product Number
AMMC-6630-W10
Supplier
Description
RF ATTENUATOR 20DB 50OHM MODULE
Detailed Description
RF Attenuators 20dB 5 GHz ~ 45 GHz 50 Ohms - Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Tray
Part Status
Obsolete
Attenuation Value
20dB
Frequency Range
5 GHz ~ 45 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
516-2657
AMMC-6630-W10-ND
AMMC6630W10
Standard Package10