cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-S4K33P6435L

Digi-Key Part Number
516-AFBR-S4K33P6435L-ND
Manufacturer
Manufacturer Product Number
AFBR-S4K33P6435L
Description
ARRAY, 8X8, PM3335-WL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Photodiode 430nm Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
Package
Bulk
Product Status
Active
Wavelength
430nm
Color - Enhanced
-
Spectral Range
-
Diode Type
-
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
30.25 V
Current - Dark (Typ)
-
Active Area
9mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 60°C
Mounting Type
Socketable
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9860
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1,745.66000$1,745.66