AFBR-S10RX021Z, AFBR-S10RX031Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-S10RX031Z

Digi-Key Part Number
516-4269-ND
Manufacturer
Manufacturer Product Number
AFBR-S10RX031Z
Description
ANALOG SENSOR VERT VL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Optical Sensor Analog Voltage Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Tube
Product Status
Active
Sensor Type
Optical
Output Type
Analog Voltage
Operating Temperature
-40°C ~ 85°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8517.62.0090
All prices are in USD
Tube
QtyUnit PriceExt Price
600$11.95552$7,173.31
Additional Resources
AttributeDescription
Other Names516-4269
Standard Package200