AEDR-8000-1K2

AEDR-8000-1K0

Digi-Key Part Number
AEDR-8000-1K0-ND - Tape & Reel (TR)
Manufacturer
Broadcom Limited
Manufacturer Product Number
AEDR-8000-1K0
Supplier
Description
SENSOR OPT REFLECTIVE 2MM 8SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 8-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
Package
Tape & Reel (TR)
Part Status
Active
Sensing Distance
0.079" (2mm)
Sensing Method
Reflective
Sensing Object
Codewheel/Codestrip
Output Configuration
-
Sensing Light
-
Mounting Type
Surface Mount
Current - Supply
2.2 mA
Voltage - Supply
4.5V ~ 5.5V
Package / Case
8-SMD
Features
Compact Model
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.20.0000
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$9.21726$9,217.26
Additional Resources
AttributeDescription
Standard Package1,000