
ACMD-7605-BLK | ||
---|---|---|
Digi-Key Part Number | ACMD-7605-BLK-ND | |
Manufacturer | ||
Manufacturer Product Number | ACMD-7605-BLK | |
Description | RF DUPLEXER 897.5/942.5MHZ 3CSP | |
Detailed Description | RF Duplexer 880MHz ~ 915MHz / 925MHz ~ 960MHz 3-CSP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Broadcom Limited | |
Series | - | |
Package | Bag | |
Product Status | Obsolete | |
Type | Duplexer | |
Frequency Bands (Low / High) | 880MHz ~ 915MHz / 925MHz ~ 960MHz | |
Low Band Attenuation (min / max dB) | 30.00dB / - | |
High Band Attenuation (min / max dB) | 45.00dB / - | |
Return Loss (Low Band / High Band) | 13.8dB / 17.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-CSP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ACMD-7605 |
PCN Obsolescence/ EOL | Multiple Devices 06/Jan/2010 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A991G |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 25 |