
ACMD-7602-TR1G | ||
---|---|---|
Digi-Key Part Number | ACMD-7602-TR1G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ACMD-7602-TR1G | |
Description | RF DUPLEXER 1.95GHZ/2.14GHZ 3CSP | |
Detailed Description | RF Duplexer 1.92GHz ~ 1.98GHz / 2.11GHz ~ 2.17GHz 3-CSP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Broadcom Limited | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1.92GHz ~ 1.98GHz / 2.11GHz ~ 2.17GHz | |
Low Band Attenuation (min / max dB) | 53.00dB / - | |
High Band Attenuation (min / max dB) | 41.00dB / - | |
Return Loss (Low Band / High Band) | 20.0dB / 16.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-CSP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ACMD-7602 |
PCN Obsolescence/ EOL | Multiple Devices 15/Jan/2013 |
HTML Datasheet | ACMD-7602 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A991G |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 1,000 |