
ACMD-7403-TR1 | ||
---|---|---|
cms-digikey-product-number | ACMD-7403-TR1-ND - Tape & Reel (TR) | |
cms-manufacturer | ||
cms-manufacturer-product-number | ACMD-7403-TR1 | |
cms-description | RF DUPLEXER 1.875/1.96GHZ 3CSP | |
cms-detailed-description | RF Duplexer 1.85GHz ~ 1.9GHz / 1.93GHz ~ 1.99GHz 3-CSP | |
cms-customer-reference | ||
Datasheet | Datasheet |
cms-type | cms-description | cms-select |
---|---|---|
cms-category | ||
Mfr | Broadcom Limited | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1.85GHz ~ 1.9GHz / 1.93GHz ~ 1.99GHz | |
Low Band Attenuation (min / max dB) | 52.00dB / - | |
High Band Attenuation (min / max dB) | 40.00dB / - | |
Return Loss (Low Band / High Band) | 17.0dB / 16.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-CSP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ACMD-7403 |
PCN Obsolescence/ EOL | Multiple Devices 28/Jul/2015 |
PCN Assembly/Origin | Multiple Devices 31/May/2013 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A991G |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 1,000 |