
ACFM-7103-TR1 | ||
---|---|---|
Digi-Key Part Number | ACFM-7103-TR1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ACFM-7103-TR1 | |
Description | RF QUINTPLEX 859MHZ/1.92GHZ 6SMD | |
Detailed Description | RF Quintplexer 824MHz ~ 894MHz / 1.85GHz ~ 1.99GHz 6-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Broadcom Limited | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Type | Quintplexer | |
Frequency Bands (Low / High) | 824MHz ~ 894MHz / 1.85GHz ~ 1.99GHz | |
Low Band Attenuation (min / max dB) | 55.00dB / - | |
High Band Attenuation (min / max dB) | 50.00dB / - | |
Return Loss (Low Band / High Band) | 17.0dB / 15.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ACFM-7103 |
PCN Obsolescence/ EOL | EOL 19/Jan/2016 |
PCN Assembly/Origin | Multiple Devices 31/May/2013 |
PCN Packaging | Alternate ESD Lock Reel Supplier 24/Jul/2014 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 7A994 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 3,000 |