
1610F034 | ||
---|---|---|
Digi-Key Part Number | 1610F034-ND | |
Manufacturer | ||
Manufacturer Product Number | 1610F034 | |
Description | 2.5G DWDM TOSA 120KM W/FC/PC CON | |
Detailed Description | Fiber Optic Transmitter with Driver 1550nm 2.7Gbps 1.8V 80 mA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Broadcom Limited | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Wavelength | 1550nm | |
Data Rate | 2.7Gbps | |
Voltage - Supply | 1.8V | |
Current - Supply | 80 mA | |
Applications | Ethernet, Telecommunications | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | Mult Devices EOL 15/May/2018 |
PCN Design/Specification | Epoxy Chg 05/Jan/2016 |
PCN Assembly/Origin | Capacity Expansion 25/Aug/2015 |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A991B5A |
HTSUS | 8517.69.0000 |
Attribute | Description |
---|---|
Standard Package | 1 |