TSREH6110

DigiKey Part Number
3795-TSREH6110-ND
Manufacturer
Manufacturer Product Number
TSREH6110
Description
HEATER 60W 2" X 6" 120VAC
Customer Reference
Detailed Description
Rack Heater, 60W 6.00" L x 2.00" W (152.4mm x 50.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BriskHeat
Series
Packaging
Bulk
Part Status
Active
Type
Heating Unit
Voltage - Input
120VAC
Specifications
Heater, 60W
Size / Dimension
6.00" L x 2.00" W (152.4mm x 50.8mm)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$90.50000$90.50