TSREH600

DigiKey Part Number
3795-TSREH600-ND
Manufacturer
Manufacturer Product Number
TSREH600
Description
HEATING UNIT HEATER 60W 6"LX2"W
Customer Reference
Detailed Description
Rack Heater, 60W 6.00" L x 2.00" W (152.4mm x 50.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BriskHeat
Series
Packaging
Bulk
Part Status
Active
Type
Heating Unit
Voltage - Input
120VAC
Specifications
Heater, 60W
Size / Dimension
6.00" L x 2.00" W (152.4mm x 50.8mm)
In-Stock: 43
MARKETPLACE PRODUCT
Will ship in approximately 4 days from BriskHeat Corporation
A separate $15.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$70.75000$70.75