TSREH600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSREH2640

Digi-Key Part Number
3795-TSREH2640-ND
Manufacturer
BriskHeat
Manufacturer Product Number
TSREH2640
Supplier
Description
HEATER 60W 6" X 2" 240VAC
Detailed Description
Rack Heater, 60W 6.00" L x 2.00" W (152.4mm x 50.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
BriskHeat
Series
Package
Bulk
Part Status
Active
Type
Heating Unit
Voltage - Input
240VAC
Specifications
Heater, 60W
Size / Dimension
6.00" L x 2.00" W (152.4mm x 50.8mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
Additional Resources
AttributeDescription
Other Names3795-TSREH2640
Standard Package1